BZX55C4V3 R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX55C4V3R0G
BZX55C4V3 R0G
Mfr.:
Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode
Zener Diodes 500mW, 5%, Small Signal Zener Diode
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 2.914
-
Stock:
-
2.914 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2914 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.587 | Rp4.587 | |
| Rp2.605 | Rp26.050 | |
| Rp1.596 | Rp159.600 | |
| Rp1.137 | Rp568.500 | |
| Rp1.009 | Rp1.009.000 | |
| Rp881 | Rp2.202.500 | |
| Rp752 | Rp3.760.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp495 | Rp4.950.000 | |
| Rp459 | Rp9.180.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
