BZX79B5V1 R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX79B5V1R0G
BZX79B5V1 R0G
Mfr.:
Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode
Zener Diodes 500mW, 2%, Small Signal Zener Diode
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 17.779
-
Stock:
-
17.779 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 17779 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp2.734 | Rp27.340 | |
| Rp1.669 | Rp166.900 | |
| Rp1.211 | Rp605.500 | |
| Rp1.046 | Rp1.046.000 | |
| Rp917 | Rp2.292.500 | |
| Rp789 | Rp3.945.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp679 | Rp6.790.000 | |
| Rp532 | Rp10.640.000 | |
Similar Product
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
