BZX84C30 RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX84C30RFG
BZX84C30 RFG
Mfr.:
Description:
Zener Diodes 300mW, 5%, Small Signal Zener Diode
Zener Diodes 300mW, 5%, Small Signal Zener Diode
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.587 | Rp4.587 | |
| Rp2.789 | Rp27.890 | |
| Rp1.743 | Rp174.300 | |
| Rp1.266 | Rp633.000 | |
| Rp1.119 | Rp1.119.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp917 | Rp2.751.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
