BZX84C5V1H RFG
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX84C5V1HRFG
BZX84C5V1H RFG
Mfr.:
Description:
Zener Diodes SOT-23, 300mW, +-5%, 5.1V, Zener Diode
Zener Diodes SOT-23, 300mW, +-5%, 5.1V, Zener Diode
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.108
-
Stock:
-
2.108Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 22/06/20269.000Expected 21/05/2027
-
Factory Lead Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.953 | Rp4.953 | |
| Rp2.917 | Rp29.170 | |
| Rp1.798 | Rp179.800 | |
| Rp1.394 | Rp697.000 | |
| Rp1.211 | Rp1.211.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp862 | Rp2.586.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
