BZX85C36 R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-BZX85C36R0G
BZX85C36 R0G
Mfr.:
Description:
Zener Diodes 1300mW, 5%, Small Signal Zener Diode
Zener Diodes 1300mW, 5%, Small Signal Zener Diode
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.889 | Rp7.889 | |
| Rp5.375 | Rp53.750 | |
| Rp3.412 | Rp341.200 | |
| Rp2.146 | Rp1.073.000 | |
| Rp1.871 | Rp1.871.000 | |
| Rp1.651 | Rp4.127.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.119 | Rp5.595.000 | |
| Rp954 | Rp9.540.000 | |
| Rp899 | Rp22.475.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
