BZX85C4V3 R0

Taiwan Semiconductor
821-BZX85C4V3R0
BZX85C4V3 R0

Mfr.:

Description:
Zener Diodes Zener 1300mW 4v3

Lifecycle:
NRND:
Not recommended for new designs.
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
Minimum: 20000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp1.009 Rp20.180.000
Rp789 Rp19.725.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
4.3 V
Through Hole
DO-41-2
1.3 W
5 %
3 uA
13 Ohms
- 65 C
+ 200 C
Single
50 mA
Reel
Brand: Taiwan Semiconductor
Diameter: 2.8 mm
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Zener Current: 3 uA
Unit Weight: 310 mg
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
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.