DBLS205GH
Images are for reference only
See Product Specifications
See Product Specifications
821-DBLS205GH
DBLS205GH
Mfr.:
Description:
Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier
Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.814 | Rp19.814 | |
| Rp12.329 | Rp123.290 | |
| Rp8.054 | Rp805.400 | |
| Rp6.201 | Rp3.100.500 | |
| Rp5.302 | Rp5.302.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp4.843 | Rp7.264.500 | |
| Rp4.348 | Rp13.044.000 | |
| Rp4.054 | Rp36.486.000 | |
| Rp3.944 | Rp94.656.000 | |
Compliance Codes
- USHTS:
- 8504409510
- TARIC:
- 85044095900
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
