GBPC1502

Taiwan Semiconductor
821-GBPC1502
GBPC1502

Mfr.:

Description:
Bridge Rectifiers 15A, 200V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp93.198 Rp93.198
Rp61.092 Rp610.920
Rp35.408 Rp3.540.800
Rp34.674 Rp34.674.000
Rp33.573 Rp83.932.500
Rp32.106 Rp160.530.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
Screw
GBPC-4
200 V
1.1 V
300 A
- 50 C
+ 150 C
29 mm
29 mm
11.23 mm
GBPCx5xx
Tray
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 140 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
85411001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.