HS3D R6G
Images are for reference only
See Product Specifications
See Product Specifications
821-HS3DR6G
HS3D R6G
Mfr.:
Description:
Rectifiers 50ns, 3A, 200V, High Efficient Recovery Rectifier
Rectifiers 50ns, 3A, 200V, High Efficient Recovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp4.091 | Rp12.273.000 | |
| Rp3.651 | Rp21.906.000 | |
| Rp3.357 | Rp30.213.000 | |
| Rp3.045 | Rp73.080.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
