MBRAD15100DH
Images are for reference only
See Product Specifications
See Product Specifications
821-MBRAD15100DH
MBRAD15100DH
Mfr.:
Description:
Schottky Diodes & Rectifiers 15A, 100V, Schottky Rectifier
Schottky Diodes & Rectifiers 15A, 100V, Schottky Rectifier
Datasheet:
In Stock: 4.470
-
Stock:
-
4.470 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4470 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.767 | Rp24.767 | |
| Rp15.502 | Rp155.020 | |
| Rp10.237 | Rp1.023.700 | |
| Rp7.962 | Rp3.981.000 | |
| Rp6.605 | Rp6.605.000 | |
| Rp6.017 | Rp15.042.500 | |
| Full Reel (Order in multiples of 4500) | ||
| Rp5.724 | Rp25.758.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Test/Quality Data
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
