MBRF1050
Images are for reference only
See Product Specifications
See Product Specifications
821-MBRF1050
MBRF1050
Mfr.:
Description:
Schottky Diodes & Rectifiers 10A, 50V, Schottky Rectifier
Schottky Diodes & Rectifiers 10A, 50V, Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.299 | Rp23.299 | |
| Rp14.695 | Rp146.950 | |
| Rp9.705 | Rp970.500 | |
| Rp7.981 | Rp3.990.500 | |
| Rp6.880 | Rp6.880.000 | |
| Rp6.311 | Rp15.777.500 | |
| Rp5.706 | Rp28.530.000 | |
| Rp5.449 | Rp54.490.000 |
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
