MBRF7150H
Images are for reference only
See Product Specifications
See Product Specifications
821-MBRF7150H
MBRF7150H
Mfr.:
Description:
Schottky Diodes & Rectifiers 7.5A, 150V, Schottky Rectifier
Schottky Diodes & Rectifiers 7.5A, 150V, Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.170 | Rp29.170 | |
| Rp18.529 | Rp185.290 | |
| Rp12.329 | Rp1.232.900 | |
| Rp10.090 | Rp5.045.000 | |
| Rp8.586 | Rp8.586.000 | |
| Rp8.439 | Rp21.097.500 | |
| Rp8.292 | Rp41.460.000 | |
| Rp8.256 | Rp82.560.000 |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
