MBRS2545CT RN
Images are for reference only
See Product Specifications
See Product Specifications
821-MBRS2545CTRN
MBRS2545CT RN
Mfr.:
Description:
Schottky Diodes & Rectifiers 25A 45V Schottky Rec tifier
Schottky Diodes & Rectifiers 25A 45V Schottky Rec tifier
In Stock: 172
-
Stock:
-
172 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp43.113 | Rp43.113 | |
| Rp27.519 | Rp275.190 | |
| Rp18.529 | Rp1.852.900 | |
| Rp14.970 | Rp7.485.000 | |
| Rp13.411 | Rp13.411.000 | |
| Full Reel (Order in multiples of 1600) | ||
| Rp12.512 | Rp20.019.200 | |
| Rp11.962 | Rp38.278.400 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
