MMBD3004CC RFG

Taiwan Semiconductor
821-MMBD3004CCRFG
MMBD3004CC RFG

Mfr.:

Description:
Small Signal Switching Diodes 350V, 0.225A, Switching Diode & Array
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.421 Rp6.421
Rp4.183 Rp41.830
Rp2.642 Rp264.200
Rp1.761 Rp880.500
Rp1.651 Rp1.651.000
Full Reel (Order in multiples of 3000)
Rp1.192 Rp3.576.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SOT-23-3
350 V
4 A
200 mA, 200 mA
Dual
50 ns
1.25 V
100 uA
- 65 C
+ 150 C
MMBD3004
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 350 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: MMBD3004CC
Unit Weight: 8 mg
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
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMBD3004 Switching Diodes

Taiwan Semiconductor MMBD3004 Switching Diodes are designed with a fast switching speed and high surge current capacity. These diodes feature 225mA forward current (IF), 350V repetitive peak reverse voltage, and 350mW power dissipation (PD). The MMBD3004 switching diodes are classified with moisture sensitivity level-1 rating as per J-STD-020 and are halogen-free according to IEC 61249-2-21 standards. These MMBD3004 diodes are ideal for automated placement in applications like Switching Mode Power Supply (SMPS).