MMSZ5254B RH
Images are for reference only
See Product Specifications
See Product Specifications
821-MMSZ5254BRH
MMSZ5254B RH
Mfr.:
Description:
Zener Diodes 500mW, 5%, Small Signal Zener Diode
Zener Diodes 500mW, 5%, Small Signal Zener Diode
Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.503,80 | Rp5.503,80 | |
| Rp3.155,51 | Rp31.555,10 | |
| Rp1.926,33 | Rp192.633,00 | |
| Rp1.394,30 | Rp697.150,00 | |
| Rp1.210,84 | Rp1.210.840,00 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp935,65 | Rp2.806.950,00 | |
| Rp880,61 | Rp5.283.660,00 | |
| Rp788,88 | Rp7.099.920,00 | |
| Rp605,42 | Rp14.530.080,00 | |
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
