MTZJ10SC R0G
Images are for reference only
See Product Specifications
See Product Specifications
821-MTZJ10SCR0G
MTZJ10SC R0G
Mfr.:
Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode
Zener Diodes 500mW, 2%, Small Signal Zener Diode
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 9.899
-
Stock:
-
9.899 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 9899 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.953 | Rp4.953 | |
| Rp2.844 | Rp28.440 | |
| Rp1.743 | Rp174.300 | |
| Rp1.248 | Rp624.000 | |
| Rp1.101 | Rp1.101.000 | |
| Rp954 | Rp2.385.000 | |
| Rp807 | Rp4.035.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp660 | Rp6.600.000 | |
| Rp550 | Rp11.000.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
