MUR120S R5

Taiwan Semiconductor
821-MUR120SR5
MUR120S R5

Mfr.:

Description:
Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.411 Rp15.411
Rp10.567 Rp105.670
Rp6.696 Rp669.600
Rp4.146 Rp2.073.000
Full Reel (Order in multiples of 850)
Rp3.045 Rp2.588.250
Rp2.697 Rp4.584.900
Rp2.330 Rp9.902.500
Rp2.036 Rp19.036.600
Rp1.669 Rp41.140.850

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
875 mV
40 A
2 uA
25 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 850
Subcategory: Diodes & Rectifiers
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.