P4SMA30A R3G

Taiwan Semiconductor
821-P4SMA30AR3G
P4SMA30A R3G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 30V, 5%, Unidirectional, TVS

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.080

Stock:
3.080 Can Dispatch Immediately
Quantities greater than 3080 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.576 Rp13.576
Rp8.329 Rp83.290
Rp5.907 Rp590.700
Rp4.752 Rp4.752.000
Full Reel (Order in multiples of 3600)
Rp4.054 Rp14.594.400
Rp2.825 Rp20.340.000
Rp2.679 Rp28.933.200
Rp2.422 Rp52.315.200

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMA (DO-214AC)
10 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: TVS Diodes
Factory Pack Quantity: 3600
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.