P4SMA36CA R3
Images are for reference only
See Product Specifications
See Product Specifications
821-P4SMA36CAR3
P4SMA36CA R3
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.907 | Rp9.907 | |
| Rp5.981 | Rp59.810 | |
| Rp3.798 | Rp379.800 | |
| Rp2.972 | Rp1.486.000 | |
| Rp2.550 | Rp2.550.000 | |
| Full Reel (Order in multiples of 1800) | ||
| Rp2.146 | Rp3.862.800 | |
| Rp1.945 | Rp7.002.000 | |
| Rp1.835 | Rp16.515.000 | |
| Rp1.669 | Rp39.054.600 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
