P6KE11A R0G

Taiwan Semiconductor
821-P6KE11AR0G
P6KE11A R0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 11.1V, 5%, Unidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Quantities greater than 3500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp10.549 Rp105.490
Rp6.843 Rp684.300
Rp5.247 Rp2.623.500
Rp4.715 Rp4.715.000
Full Reel (Order in multiples of 3500)
Rp4.073 Rp14.255.500
7.000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
9.4 V
Axial
15.6 V
10.5 V
DO-15 (DO-204AC)
40 A
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6KE11A
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.