P6SMB11CA R5
Images are for reference only
See Product Specifications
See Product Specifications
821-P6SMB11CA-R5
P6SMB11CA R5
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W 11V 5% Bidirect ional TVS
ESD Protection Diodes / TVS Diodes 600W 11V 5% Bidirect ional TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp3.724 | Rp6.330.800 | |
| Rp3.412 | Rp14.501.000 | |
| Rp3.266 | Rp30.537.100 | |
| Rp3.119 | Rp76.883.350 | |
Datasheet
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
