PUUP3DH
Images are for reference only
See Product Specifications
See Product Specifications
821-PUUP3DH
PUUP3DH
Mfr.:
Description:
Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier
Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier
Datasheet:
In Stock: 5.997
-
Stock:
-
5.997 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5997 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.382 | Rp22.382 | |
| Rp13.741 | Rp137.410 | |
| Rp9.026 | Rp902.600 | |
| Rp7.100 | Rp3.550.000 | |
| Rp5.926 | Rp5.926.000 | |
| Rp5.504 | Rp13.760.000 | |
| Full Reel (Order in multiples of 6000) | ||
| Rp5.063 | Rp30.378.000 | |
| Rp4.697 | Rp56.364.000 | |
| Rp4.623 | Rp110.952.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
SPICE Models
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
