RMB2S
Images are for reference only
See Product Specifications
See Product Specifications
821-RMB2S
RMB2S
Mfr.:
Description:
Bridge Rectifiers 150ns, 0.8A, 200V, Fast Recovery Bridge Rectifier
Bridge Rectifiers 150ns, 0.8A, 200V, Fast Recovery Bridge Rectifier
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
2.850Expected 01/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.062 | Rp17.062 | |
| Rp10.641 | Rp106.410 | |
| Rp6.898 | Rp689.800 | |
| Rp5.284 | Rp2.642.000 | |
| Rp4.770 | Rp4.770.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.779 | Rp11.337.000 | |
| Rp3.486 | Rp20.916.000 | |
| Rp3.467 | Rp31.203.000 | |
| Rp3.376 | Rp81.024.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
