RS1J R3G
Images are for reference only
See Product Specifications
See Product Specifications
821-RS1JR3G
RS1J R3G
Mfr.:
Description:
Rectifiers 250ns, 1A, 600V, Fast Recovery Rectifier
Rectifiers 250ns, 1A, 600V, Fast Recovery Rectifier
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
In Stock: 1.792
-
Stock:
-
1.792 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1792 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp14.126 | Rp14.126 | |
| Rp7.724 | Rp77.240 | |
| Rp6.146 | Rp614.600 | |
| Rp3.816 | Rp1.908.000 | |
| Rp2.807 | Rp2.807.000 | |
| Full Reel (Order in multiples of 3600) | ||
| Rp2.312 | Rp8.323.200 | |
| Rp2.000 | Rp14.400.000 | |
| Rp1.871 | Rp20.206.800 | |
| Rp1.523 | Rp32.896.800 | |
Similar Product
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
