RS2K R5G

Taiwan Semiconductor
821-RS2KR5G
RS2K R5G

Mfr.:

Description:
Rectifiers 500ns, 2A, 800V, Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.519

Stock:
2.519 Can Dispatch Immediately
Quantities greater than 2519 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.630 Rp19.630
Rp13.521 Rp135.210
Rp8.568 Rp856.800
Rp5.302 Rp2.651.000
Rp3.908 Rp3.908.000
Full Reel (Order in multiples of 3400)
Rp3.486 Rp11.852.400
Rp2.990 Rp20.332.000
Rp2.605 Rp26.571.000
Rp2.128 Rp50.646.400

Similar Product

Taiwan Semiconductor RS2K
Taiwan Semiconductor
Rectifiers 500ns, 2A, 800V, Fast Recovery Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AA-2
800 V
2 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
500 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3400
Subcategory: Diodes & Rectifiers
Part # Aliases: RS2K
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.