RS2KA R3
Images are for reference only
See Product Specifications
See Product Specifications
821-RS2KAR3
RS2KA R3
Mfr.:
Description:
Rectifiers 500ns, 1.5A, 800V, Fast Recovery Rectifier
Rectifiers 500ns, 1.5A, 800V, Fast Recovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.026 | Rp13.026 | |
| Rp8.971 | Rp89.710 | |
| Rp5.669 | Rp566.900 | |
| Rp3.522 | Rp1.761.000 | |
| Rp2.605 | Rp2.605.000 | |
| Full Reel (Order in multiples of 1800) | ||
| Rp2.293 | Rp4.127.400 | |
| Rp1.981 | Rp7.131.600 | |
| Rp1.725 | Rp15.525.000 | |
| Rp1.413 | Rp33.064.200 | |
Datasheet
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
