S1MLS RV

Taiwan Semiconductor
821-S1MLSRV
S1MLS RV

Mfr.:

Description:
Rectifiers 1A, 1000V, GLASS PASSIVATED RECOVERY

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705 Rp7.705
Rp5.265 Rp52.650
Rp3.339 Rp333.900
Rp2.091 Rp1.045.500
Rp1.835 Rp1.835.000
Full Reel (Order in multiples of 3000)
Rp1.596 Rp4.788.000
Rp1.358 Rp8.148.000
Rp1.211 Rp10.899.000
Rp899 Rp21.576.000

Similar Product

Taiwan Semiconductor S1MLS RVG
Taiwan Semiconductor
Rectifiers 1.2A, 1000V, Standard Recovery Rectifier
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123HE-2
1 kV
1.2 A
Standard Recovery Rectifier
Single
1.3 V
50 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.