S3A R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-S3AR7G
S3A R7G
Mfr.:
Description:
Rectifiers 3A, 50V, Standard Recovery Rectifier
Rectifiers 3A, 50V, Standard Recovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp3.926 | Rp6.674.200 | |
| Rp3.394 | Rp14.424.500 | |
| Rp2.972 | Rp27.788.200 | |
| Rp2.422 | Rp59.702.300 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
