S5D R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-S5DR7G
S5D R7G
Mfr.:
Description:
Rectifiers 5A, 200V, Standard Recovery Rectifier
Rectifiers 5A, 200V, Standard Recovery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
In Stock: 1.464
-
Stock:
-
1.464 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1464 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp19.447 | |
| Rp13.778 | Rp137.780 | |
| Rp8.568 | Rp856.800 | |
| Rp5.907 | Rp2.953.500 | |
| Full Reel (Order in multiples of 850) | ||
| Rp4.953 | Rp4.210.050 | |
| Rp4.440 | Rp7.548.000 | |
| Rp3.834 | Rp16.294.500 | |
| Rp3.541 | Rp33.108.350 | |
| Rp3.192 | Rp78.682.800 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
