S8MC R7
Images are for reference only
See Product Specifications
See Product Specifications
821-S8MCR7
S8MC R7
Mfr.:
Description:
Rectifiers 8A 1000V Standard Re covery Rectifier
Rectifiers 8A 1000V Standard Re covery Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp4.660 | Rp7.922.000 | |
| Rp4.018 | Rp17.076.500 | |
| Rp3.706 | Rp34.651.100 | |
| Rp3.357 | Rp82.750.050 | |
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
