SA24CA
Images are for reference only
See Product Specifications
See Product Specifications
821-SA24CAR0G
SA24CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 500W, 28.1V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 500W, 28.1V, 5%, Bidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.374,52 | Rp11.374,52 | |
| Rp6.989,83 | Rp69.898,30 | |
| Rp4.476,42 | Rp447.642,00 | |
| Rp3.760,93 | Rp1.880.465,00 | |
| Rp3.027,09 | Rp3.027.090,00 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp2.476,71 | Rp8.668.485,00 | |
| Rp2.274,90 | Rp15.924.300,00 | |
| Rp2.219,87 | Rp23.308.635,00 | |
| Rp2.109,79 | Rp51.689.855,00 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
