SA60A
Images are for reference only
See Product Specifications
See Product Specifications
821-SA60A
SA60A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 500W, 70.2V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 500W, 70.2V, 5%, Unidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.907 | Rp9.907 | |
| Rp6.128 | Rp61.280 | |
| Rp3.908 | Rp390.800 | |
| Rp3.119 | Rp1.559.500 | |
| Rp2.623 | Rp2.623.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp2.110 | Rp7.385.000 | |
| Rp1.926 | Rp13.482.000 | |
| Rp1.853 | Rp19.456.500 | |
| Rp1.725 | Rp42.262.500 | |
Compliance Codes
- CNHTS:
- 8536300000
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- MXHTS:
- 85411001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
