SA85CAH
Images are for reference only
See Product Specifications
See Product Specifications
821-SA85CAH
SA85CAH
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 500W, 99.2V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 500W, 99.2V, 5%, Bidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.375 | Rp11.375 | |
| Rp6.990 | Rp69.900 | |
| Rp4.476 | Rp447.600 | |
| Rp3.761 | Rp1.880.500 | |
| Rp3.027 | Rp3.027.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp2.477 | Rp8.669.500 | |
| Rp2.257 | Rp15.799.000 | |
| Rp2.220 | Rp23.310.000 | |
| Rp2.110 | Rp51.695.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- USHTS:
- 8541100050
- TARIC:
- 8541100000
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
