SMAJ12CA R3

Taiwan Semiconductor
821-SMAJ12CAR3
SMAJ12CA R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 14V, 5%, Bidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
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
Rp11.375 Rp11.375
Rp6.953 Rp69.530
Rp4.440 Rp444.000
Rp3.743 Rp1.871.500
Rp3.009 Rp3.009.000
Full Reel (Order in multiples of 1800)
Rp2.550 Rp4.590.000
Rp2.330 Rp8.388.000
Rp2.220 Rp19.980.000
Rp2.000 Rp46.800.000

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
12 V
SMD/SMT
19.9 V
13.3 V
SMA (DO-214AC)
20.1 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.