SMAJ150H
Images are for reference only
See Product Specifications
See Product Specifications
821-SMAJ150H
SMAJ150H
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 300W, 185.5V, 10%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 300W, 185.5V, 10%, Unidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp6.219 | Rp62.190 | |
| Rp3.137 | Rp313.700 | |
| Rp2.550 | Rp1.275.000 | |
| Rp1.890 | Rp1.890.000 | |
| Rp1.596 | Rp3.990.000 | |
| Rp1.523 | Rp7.615.000 | |
| Full Reel (Order in multiples of 7500) | ||
| Rp1.339 | Rp10.042.500 | |
| Rp1.192 | Rp26.820.000 | |
Datasheet
Models
PCN
Test/Quality Data
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
