SMAJ28A R3

Taiwan Semiconductor
821-SMAJ28AR3
SMAJ28A R3

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 32.8V, 5%, Unidirectional, TVS

Lifecycle:
NRND:
Not recommended for new designs.
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
Rp8.806 Rp8.806
Rp6.036 Rp60.360
Rp3.412 Rp341.200
Rp2.697 Rp1.348.500
Rp2.293 Rp2.293.000
Full Reel (Order in multiples of 1800)
Rp1.908 Rp3.434.400
Rp1.816 Rp6.537.600
Rp1.651 Rp14.859.000
Rp1.486 Rp34.772.400

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SMA (DO-214AC)
8.8 A
400 W
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 1 W
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.