SMBJ14AHR4G
Images are for reference only
See Product Specifications
See Product Specifications
821-SMBJ14AHR4G
SMBJ14AHR4G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W, 16.4V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 600W, 16.4V, 5%, Unidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp3.302 | Rp9.906.000 | |
| Rp3.027 | Rp18.162.000 | |
| Rp2.880 | Rp25.920.000 | |
| Rp2.697 | Rp64.728.000 | |
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
