SMBJ15
Images are for reference only
See Product Specifications
See Product Specifications
821-SMBJ15
SMBJ15
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 600W, 18.6V, 10%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 600W, 18.6V, 10%, Unidirectional, TVS
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.641 | Rp10.641 | |
| Rp6.605 | Rp66.050 | |
| Rp4.201 | Rp420.100 | |
| Rp3.486 | Rp1.743.000 | |
| Rp2.844 | Rp2.844.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.403 | Rp7.209.000 | |
| Rp2.165 | Rp12.990.000 | |
| Rp2.146 | Rp19.314.000 | |
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
