SMCJ14A R6G
Images are for reference only
See Product Specifications
See Product Specifications
821-SMCJ14AR6G
SMCJ14A R6G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 16.4V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 16.4V, 5%, Unidirectional, TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 3000) | ||
| Rp5.559 | Rp16.677.000 | |
| Rp5.192 | Rp31.152.000 | |
| Rp4.972 | Rp44.748.000 | |
| Rp4.623 | Rp110.952.000 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
