SMCJ30A
Images are for reference only
See Product Specifications
See Product Specifications
821-SMCJ30A
SMCJ30A
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 35.1V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 35.1V, 5%, Unidirectional, TVS
Datasheet:
In Stock: 6.865
-
Stock:
-
6.865 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp4.238 | Rp42.380 | |
| Rp4.183 | Rp418.300 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.522 | Rp10.566.000 | |
| Rp3.394 | Rp30.546.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
