SMCJ43CA
Images are for reference only
See Product Specifications
See Product Specifications
821-SMCJ43CA
SMCJ43CA
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 50.3V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 50.3V, 5%, Bidirectional, TVS
Datasheet:
In Stock: 1.649
-
Stock:
-
1.649 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp12.494 | Rp124.940 | |
| Rp8.182 | Rp818.200 | |
| Rp5.412 | Rp2.706.000 | |
| Rp5.357 | Rp5.357.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.091 | Rp12.273.000 | |
| Rp3.871 | Rp23.226.000 | |
| Rp3.596 | Rp32.364.000 | |
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Indonesia
