SMCJ58CA R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-SMCJ58CAR7G
SMCJ58CA R7G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 67.8V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 67.8V, 5%, Bidirectional, TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp7.228 | Rp12.287.600 | |
| Rp7.173 | Rp30.485.250 | |
| Rp7.045 | Rp173.659.250 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
