SMCJ85CA R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-SMCJ85CAR7G
SMCJ85CA R7G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W, 99.2V, 5%, Bidirectional, TVS
ESD Protection Diodes / TVS Diodes 1500W, 99.2V, 5%, Bidirectional, TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp6.017,49 | Rp10.229.733,00 | |
| Rp5.558,84 | Rp23.625.070,00 | |
| Rp5.338,69 | Rp49.916.751,50 | |
| Rp5.246,96 | Rp129.337.564,00 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
