SMDJ18A R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-SMDJ18AR7G
SMDJ18A R7G
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 3000W, 21.1V, 5%, Unidirectional, TVS
ESD Protection Diodes / TVS Diodes 3000W, 21.1V, 5%, Unidirectional, TVS
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp8.109 | Rp13.785.300 | |
| Rp7.724 | Rp32.827.000 | |
| Rp7.522 | Rp185.417.300 | |
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
