SRA2020
Images are for reference only
See Product Specifications
See Product Specifications
821-SRA2020
SRA2020
Mfr.:
Description:
Schottky Diodes & Rectifiers 20A, 20V, Schottky Rectifier
Schottky Diodes & Rectifiers 20A, 20V, Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.563 | Rp42.563 | |
| Rp26.785 | Rp267.850 | |
| Rp17.539 | Rp1.753.900 | |
| Rp13.906 | Rp6.953.000 | |
| Rp11.283 | Rp11.283.000 | |
| Rp11.191 | Rp27.977.500 | |
| Rp10.989 | Rp54.945.000 | |
| Rp10.531 | Rp105.310.000 |
Similar Product
Taiwan Semiconductor
Schottky Diodes & Rectifiers 20A 20V Schottky Rec tifier
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
