SRAF1650
Images are for reference only
See Product Specifications
See Product Specifications
821-SRAF1650
SRAF1650
Mfr.:
Description:
Schottky Diodes & Rectifiers 16A, 50V, Schottky Rectifier
Schottky Diodes & Rectifiers 16A, 50V, Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp36.875,46 | Rp36.875,46 | |
| Rp23.115,96 | Rp231.159,60 | |
| Rp15.208,83 | Rp1.520.883,00 | |
| Rp12.053,32 | Rp6.026.660,00 | |
| Rp9.796,76 | Rp9.796.760,00 | |
| Rp9.668,34 | Rp24.170.850,00 | |
| Rp9.411,50 | Rp47.057.500,00 | |
| Rp9.136,31 | Rp91.363.100,00 |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
