SS33 R7G
Images are for reference only
See Product Specifications
See Product Specifications
821-SS33R7G
SS33 R7G
Mfr.:
Description:
Schottky Diodes & Rectifiers 3A, 30V, Schottky Rectifier
Schottky Diodes & Rectifiers 3A, 30V, Schottky Rectifier
Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 850) | ||
| Rp4.862 | Rp8.265.400 | |
| Rp4.220 | Rp17.935.000 | |
| Rp3.889 | Rp36.362.150 | |
| Rp3.522 | Rp86.817.300 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
