SSB1H100H
Images are for reference only
See Product Specifications
See Product Specifications
821-SSB1H100H
SSB1H100H
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A, 100V Schottky Barrier Surface Mount Rectifier
Schottky Diodes & Rectifiers 1A, 100V Schottky Barrier Surface Mount Rectifier
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 2.320
-
Stock:
-
2.320 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.806 | Rp8.806 | |
| Rp5.430 | Rp54.300 | |
| Rp3.431 | Rp343.100 | |
| Rp2.568 | Rp1.284.000 | |
| Rp2.293 | Rp2.293.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.945 | Rp5.835.000 | |
| Rp1.761 | Rp10.566.000 | |
| Rp1.651 | Rp14.859.000 | |
| Rp1.449 | Rp34.776.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Indonesia
