SSL24H
Images are for reference only
See Product Specifications
See Product Specifications
821-SSL24H
SSL24H
Mfr.:
Description:
Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier
Schottky Diodes & Rectifiers 2A, 40V, Schottky Rectifier
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp11.576 | Rp115.760 | |
| Rp7.540 | Rp754.000 | |
| Rp5.797 | Rp2.898.500 | |
| Rp5.247 | Rp5.247.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.513 | Rp13.539.000 | |
| Rp4.146 | Rp24.876.000 | |
| Rp3.871 | Rp34.839.000 | |
Datasheet
Models
PCN
SPICE Models
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
