TESDA24VB6P02CX RFG

Taiwan Semiconductor
821-TESDA24VB6P02CX
TESDA24VB6P02CX RFG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V, 110W, 5.6pF, Bidirectional ESD Protection Diode, SOT-23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
24 V
SMD/SMT
42 V
25.5 V
SC-59-3 (SOT-23-3)
2.6 A
110 W
6 pF
20 kV
20 kV
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: TESDA24VB6P02CX
Unit Weight: 9 mg
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
8541100070
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
TESDA24VB6P02CX Bidirectional ESD Protection Diode

Taiwan Semiconductor TESDA24VB6P02CX Bidirectional ESD Protection Diode is designed to protect power interfaces, control lines, or low-speed data lines in an electronic system. This diode is AEC-Q101 qualified and available in a small SOT-23 Surface-Mount Device (SMD) plastic package. The TESDA24VB6P02CX diode protects two automotive In-vehicle network bus lines from the damage caused by Electrostatic Discharge (ESD) and other transients. This diode provides ESD protection up to ±20kV (contact and air discharge) according to IEC61000-4-2, and withstands a peak pulse current of up to 2.6A (8/20μs) according to IEC61000-4-5. The TESDA24VB6P02CX diode features Moisture Sensitivity Level (MSL) 1 as per J-STD-020 and is RoHS compliant and halogen-free. Typical applications include CAN bus, CAN bus FD, FlexRay, Single Edge Nibble Transmission (SENT), and ESD protection for In-vehicle network lines in automotive environments.

In Stock: 17.844

Stock:
17.844 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.788 Rp6.788
Rp2.972 Rp29.720
Rp2.587 Rp258.700
Rp1.926 Rp963.000
Rp1.669 Rp1.669.000
Full Reel (Order in multiples of 3000)
Rp1.413 Rp4.239.000
Rp1.303 Rp7.818.000
Rp1.101 Rp9.909.000
Rp991 Rp23.784.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.